Cart

MEA1D2415SC

MURATA PS

DC/DC-CONV. 24V TO +-15V 1W 1kV
Supplier: Murata Power Solutions
Matchcode: MEA1D2415SC
Rutronik No.: ICDCDC3275
Unit Pack: 25
MOQ: 25
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
5.09 $
127.25 $

Prices

25 5.09 $
100 4.75 $
300 4.60 $
600 4.37 $

Parameter

Power
1 W
Vin(min)
24 V(DC)
Vin(max)
DUAL V(DC)
No.of outputs
+-15
V out
1 V(DC)
Reg./Unreg.
1.05
Series
1.5
Isolation
No kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?