- Home
- Semiconductors
- AC/DC + DC/DC Converter
- MURATA PS AC/DC + DC/DC Converter
image shown is a representation only

DC/DC Mod 24V to +-05V 1W 1kV
Supplier:
MURATA PS
Matchcode:
MEA1D2405DC
Rutronik No.:
ICDCDC4956
Unit Pack: 25
MOQ: 25
package: DIP7
Packaging: TUBE
- Power
-
1 W
- Vin(min)
-
24 V(DC)
- Vin(max)
-
24 V(DC)
- No.of outputs
-
DUAL
- V out
-
05 V(DC)
- Reg./Unreg.
-
REG
- Isolation
-
1 kV(DC)
- RoHS Status
-
RoHS-conform
- Automotive
-
NO
- Package
-
DIP7
- Packaging
-
TUBE
- CSC Protection
-
YES
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
DC/DC Mod 24V to +/-12V 1W...
package:
SIP7
Packaging:
TUBE
DC/DC Mod 24V to 05V 1W 1kV...
package:
SMD 10 Pin
Packaging:
TUBE
DC/DC Mod 24V to +15/-5V 1W
Packaging:
REEL
Topseller
DC/DC Mod 24V to 05V 1W 1kV...
package:
SIP7
Packaging:
TUBE
DC/DC Mod 24V to 05V 1W 1kV...
package:
SIP7
Packaging:
TUBE
Topseller
DC/DC Mod 24V to 05V 1W 1kV...
package:
SMD 10 Pin
Packaging:
TUBE
DC/DC Mod 24V to 5V 1W 1kV
package:
SIP
Packaging:
TUBE
Topseller
DC/DC Mod 24V to 15V 1W 1kV
Packaging:
TUBE
Topseller
DC/DC Mod 24V to +/-12V 1W 3kV
package:
SIP
Packaging:
TUBE
Topseller
DC/DC Mod 24V to 12V 1W 1kV...
package:
SIP7
Packaging:
TUBE
Previous
Next