Cart

LME0505DC

MURATA PS LME0505DC

image shown is a representation only

MURATA PS

DC/DC Mod 5V to 5V 0,25W 1kV
Supplier: Murata Power Solutions
Matchcode: LME0505SC
Rutronik No.: ICDCDC4496
Unit Pack: 35
MOQ: 35
package: DIP
Packaging: TUBE
Please login
Obsolete Part
Supplier Last Time Buy: 03/31/2022
6.93 $
242.55 $

Prices

35 6.93 $
70 6.77 $
105 6.60 $
175 6.39 $
280 6.18 $
Article with this quantity is not orderable.
Follow-up article
Unit Pack
Unit Price
Stock Info  
MURATA PS CME0505DC
MURATA PS

CME0505DC

DC/DC-Mod. 05V to 5V 0.75W 1kV
package: DIP-8
Packaging: TUBE
Topseller
35
3.78 $
37 weeks
Price, Lead time
Find Alternatives
Datasheet Datasheet

Parameter

Power
0.25 W
Vin(min)
5 V(DC)
Vin(max)
5 V(DC)
No.of outputs
SINGLE
V out
5 V(DC)
Reg./Unreg.
REG
Isolation
1 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
DIP
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044082900
Country
China
ABC-Code
A
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?