Cart

HPR100C

MURATA PS HPR100C

image shown is a representation only

MURATA PS

DC/DC Mod 5V to 5V 0,75W
Supplier: Murata Power Solutions
Matchcode: HPR100C
Rutronik No.: ICDCDC2502
Unit Pack: 48
MOQ: 48
package: SIP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
10.32 $
495.36 $

Prices

48 10.32 $
192 9.63 $
384 8.86 $

Parameter

Power
0.75 W
Vin(min)
5 V(DC)
Vin(max)
5 V(DC)
No.of outputs
SINGLE
V out
5 V(DC)
Reg./Unreg.
UNREG
Isolation
1 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?