DVQ0135V2NBC

image shown is a representation only
Supplier: MURATA PS
Matchcode: DVQ0135V2NBC
Rutronik No.: ICDCDC4818
Unit Pack: 15
MOQ: 30
Packaging: BOX
Parameter
- Power
- 420 W
- Vin(min)
- 36 V(DC)
- Vin(max)
- 75 V(DC)
- No.of outputs
- SINGLE
- V out
- 12 V(DC)
- Reg./Unreg.
- REG 2:1
- Isolation
- 2.25 kV(DC)
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- BOX
- CSC Protection
- YES
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 56 weeks