Cart

DMS-BZL4-C

MURATA PS DMS-BZL4-C

image shown is a representation only

MURATA PS

DMS-20 Bezel with Gasket
Supplier: Murata Power Solutions
Matchcode: DMS-BZL4-C
Rutronik No.: ICDCDC2557
Unit Pack: 12
MOQ: 12
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
6.91 $
82.92 $

Prices

12 6.91 $
48 6.45 $
108 6.25 $
252 6.14 $

Parameter

Power
N/A W
Vin(min)
N/A V(DC)
Vin(max)
N/A V(DC)
No.of outputs
N/A
V out
N/A V(DC)
Reg./Unreg.
N/A
Series
DMS
Isolation
N/A kV(DC)
Leadfree Defin.
Indifferent
Automotive
NO
Packaging
BOX
CSC Protection
N/A
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?