DAE0133V2PBC

image shown is a representation only
Supplier: MURATA PS
Matchcode: DAE0133V2PBC
Rutronik No.: ICDCDC5005
Unit Pack: 42
MOQ: 42
package: 1/8 Brick
Packaging: TRAY
DC/DC Mod 36V to 75V 12V 396W Description
Parameter
- Power
- 396 W
- Vin(min)
- 36 V(DC)
- Vin(max)
- 75 V(DC)
- No.of outputs
- SINGLE
- V out
- 12 V(DC)
- Reg./Unreg.
- REG
- Isolation
- 2.25 kV(DC)
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Package
- 1/8 Brick
- Packaging
- TRAY
- CSC Protection
- YES
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- Supplier Lead time
- 56 weeks