D1U54T-W-800-12-HB3C

image shown is a representation only
Supplier: MURATA PS
Matchcode: D1U54T-W-800-12-HB3C
Rutronik No.: SMPS1565
Unit Pack: 25
MOQ: 50
package: cubic inch
Packaging: BULK
Parameter
- Phases
- 2
- I(out)
- 1 A
- P(out)
- 800 W
- V(out,min)
- 12 V
- V(out,max)
- 12 V
- Ripple
- 120 mV
- V(in,min)
- 90 V
- V(in,max)
- 264 V
- Efficiency
- 96 %typ.
- Length
- 228.6 mm
- Height
- 54.5 mm
- Width
- 40.0 mm
- Automotive
- NO
- Package
- cubic inch
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Peak Switching
- 120 mVpp
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- Supplier Lead time
- 56 weeks