- Home
- Semiconductors
- Power Supply Units
- MURATA PS Power Supply Units
image shown is a representation only

AC/DC PWR Supply 650W 12V 94%
Supplier:
MURATA PS
Matchcode:
D1U54P-W-650-12-HB4C
Rutronik No.:
SMPS1469
Unit Pack: 25
MOQ: 50
package: 1 U
Packaging: BOX
- Phases
-
1
- I(out)
-
54.2 A
- P(out)
-
650 W
- V(out,min)
-
12 V
- V(out,max)
-
12 V
- Ripple
-
120 mV
- V(in,min)
-
90 V
- V(in,max)
-
264 V
- f(in,min)
-
40 Hz
- f(in,max)
-
63 Hz
- Efficiency
-
94 %typ.
- Length
-
228.6 mm
- Height
-
40.0 mm
- Width
-
54.5 mm
- MTBF
-
576000 hrs
- Automotive
-
NO
- Package
-
1 U
- RoHS Status
-
RoHS-conform
- Packaging
-
BOX
- Peak Switching
-
120 mVpp
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- Supplier Lead time
- 56 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
AC/DC PWR Supply 800W 12V 96%
package:
cubic inch
Packaging:
BOX
AC/DC PWR Supply 1200W 12V 94%
package:
cubic inch
Packaging:
BULK
AC/DC Mod 90-264V to 12V 250W
package:
open frame
Packaging:
BOX
DC/DC PWR Supply 1200W 12V 92%
package:
cubic inch
Packaging:
BULK
DC/DC PWR Supply 1200W 12V 92%
package:
cubic inch
Packaging:
BULK
AC/DC PWR Supply 2000W 12V 94%
package:
cubic inch
Packaging:
BULK
AC/DC Mod 90-264V to 24V 250W
package:
open frame
Packaging:
BOX
AC/DC Mod 80-264V to 12V...
package:
open frame
Packaging:
BOX
Topseller
AC/DC Mod 80-264V to 12 40W...
package:
OF 2"X3"
Packaging:
BOX
AC/DC PWR Supply 1200W 12V 94%
package:
cubic inch
Packaging:
BULK
Previous
Next