- Home
- Semiconductors
- Power Supply Units
- MURATA PS Power Supply Units
image shown is a representation only

AC/DC PWR Supply 1200W 12V 94%
Supplier:
MURATA PS
Matchcode:
D1U54P-W-1200-12-HC4PC
Rutronik No.:
SMPS1507
Unit Pack: 10
MOQ: 50
package: cubic inch
Packaging: BULK
- Phases
-
1
- I(out)
-
100 A
- P(out)
-
1200 W
- V(out,min)
-
12 V
- V(out,max)
-
12 V
- Ripple
-
120 mV
- V(in,min)
-
90 V
- V(in,max)
-
264 V
- Efficiency
-
94 %typ.
- Length
-
321.5 mm
- Height
-
40.0 mm
- Width
-
54.5 mm
- Automotive
-
NO
- Package
-
cubic inch
- RoHS Status
-
RoHS-conform
- Packaging
-
BULK
- Peak Switching
-
120 mVpp
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 56 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
DC/DC PWR Supply 1200W 12V 92%
package:
cubic inch
Packaging:
BULK
DC/DC PWR Supply 1200W 12V 92%
package:
cubic inch
Packaging:
BULK
AC/DC PWR Supply 800W 12V 96%
package:
cubic inch
Packaging:
BOX
AC/DC PWR Supply 1200W 12V 94%
package:
cubic inch
Packaging:
BULK
AC/DC PWR Supply 2000W 12V 94%
package:
cubic inch
Packaging:
BULK
AC/DC PWR Supply 650W 12V 94%
package:
1 U
Packaging:
BOX
AC/DC Mod 90-264V to 12V 250W
package:
open frame
Packaging:
BOX
AC/DC Mod 90-264V to 24V 250W
package:
open frame
Packaging:
BOX
AC/DC Mod 80-264V to 36V...
package:
open frame
Packaging:
BOX
AC/DC Mod 80-264V to 12 40W...
package:
OF 1.6"X3"
Packaging:
TRAY
Previous
Next