Cart

BWR-15/670-D12A-C

MURATA PS BWR-15/670-D12A-C

image shown is a representation only

MURATA PS

DC/DC CONVERTER 24V TO +-15V
Supplier: Murata Power Solutions
Matchcode: BWR-15/670-D12A-C
Rutronik No.: ICDCDC3646
Unit Pack: 18
MOQ: 18
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
139.12 $
2,504.16 $

Prices

18 139.12 $
36 129.78 $
54 119.40 $

Parameter

Power
17 W
Vin(min)
9-36 V(DC)
Vin(max)
Dual V(DC)
No.of outputs
+/-15
V out
1.5 V(DC)
Reg./Unreg.
0.5
Series
0.5
Isolation
No kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?