- Home
- Semiconductors
- AC/DC + DC/DC Converter
- MURATA PS AC/DC + DC/DC Converter
image shown is a representation only

DC/DC Mod 18-75V to +/-15V 15W 1,6kV
Supplier:
MURATA PS
Matchcode:
BPM15-150-Q48N-C
Rutronik No.:
ICDCDC5578
Unit Pack: 96
MOQ: 96
Packaging: TRAY
- Power
-
15 W
- Vin(min)
-
18 V(DC)
- Vin(max)
-
75 V(DC)
- No.of outputs
-
DUAL
- V out
-
+/-15 V(DC)
- Reg./Unreg.
-
REG 4:1
- Isolation
-
1,6 kV(DC)
- RoHS Status
-
RoHS-conform
- Automotive
-
NO
- Packaging
-
TRAY
- CSC Protection
-
NO
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Japan
- Supplier Lead time
- 56 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
DC/DC Mod 18-75V to +/-15V 15W
package:
open frame
Packaging:
BOX
DC/DC Mod 18-75V to +/-12V...
package:
2"x1"
Packaging:
TUBE
DC/DC Mod 18-75V to 05V 15W...
package:
1"x1"
Packaging:
TUBE
DC/DC Mod 18-75V to 05V 15W...
package:
2"x1"
Packaging:
TUBE
DC/DC Mod 18-75V to 12V 15W...
package:
1"X1"
Packaging:
TUBE
DC/DC Mod 18-75V to 5V 15W
package:
1"x1"
Packaging:
TRAY
DC/DC Mod 18-75V to 05V 15W...
package:
1.6"x1"
Packaging:
TUBE
DC/DC Mod 18-36V to +/-15V...
package:
2"x1"
Packaging:
TUBE
DC/DC Mod 18-75V to 12V 15W...
package:
1"x1"
Packaging:
TUBE
DC/DC Mod 18-75V to 24V 15W...
package:
1"x1"
Packaging:
TUBE
Previous
Next