- Home
- Semiconductors
- AC/DC + DC/DC Converter
- MURATA PS AC/DC + DC/DC Converter
image shown is a representation only

AC/DC Mod 85V-264V to 5V 1W
Supplier:
MURATA PS
Matchcode:
BAC1S05SC
Rutronik No.:
ICDCDC4936
Unit Pack: 35
MOQ: 35
package: Open Frame
Packaging: TRAY
Topseller
- Power
-
1 W
- Vin(min)
-
264 V(AC)
- Vin(max)
-
85 V(AC)
- No.of outputs
-
SINGLE
- V out
-
5 V(AC)
- Reg./Unreg.
-
REG
- Isolation
-
4 kV(AC)
- RoHS Status
-
RoHS-conform
- Automotive
-
NO
- Package
-
Open Frame
- Packaging
-
TRAY
- CSC Protection
-
YES
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
AC/DC Mod 85V-264V to 12V 1W
package:
Open Frame
Packaging:
TRAY
Topseller
AC/DC Mod 80-264V to 05V 1W...
package:
Standard
Packaging:
TUBE
AC/DC Mod 80-264V to 05V 1W...
package:
Standard
Packaging:
TUBE
Topseller
AC/DC Mod 80-264V to 05V 1W...
package:
Standard
Packaging:
TUBE
Topseller
AC/DC Mod 80-264V to 12V 1W...
package:
Standard
Packaging:
TUBE
Topseller
AC/DC Mod 80-264V to 12V 1W...
package:
Standard
Packaging:
TUBE
Topseller
AC/DC Mod 85-264V to 3.3V...
package:
Standard
Packaging:
TUBE
AC/DC Mod 85-264V to 24V 1W...
package:
Standard
Packaging:
TUBE
Previous
Next