Cart

82103C

MURATA PS

8200 10uH 500mA 10% WWT
Supplier: Murata Power Solutions
Matchcode: INDC10U10%
Rutronik No.: IND17611
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
On request
0.329 $
822.50 $

Prices

2,500 0.329 $
5,000 0.2961 $
7,500 0.2906 $
10,000 0.2851 $

Parameter

Inductance
10 µH
Mounting
SMD
Current rated
320 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.4 Ohm
Test frequency
0.01 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
3.2 mm
Width
2.5 mm
Height
2 mm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?