Cart

78253/55MVC

MURATA PS 78253/55MVC

image shown is a representation only

MURATA PS

78253 TRANSF 1:1.33 SMD 4kV
Supplier: Murata Power Solutions
Matchcode: FET
Rutronik No.: FETRA1341
Unit Pack: 50
MOQ: 50
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.74 $
187.00 $

Prices

50 3.74 $
100 3.54 $
200 3.45 $

Parameter

Mounting
SMD
Power
1 VA
Switch frequenc
500 kHz
Dielec.strength
4 kV
Turns ratio
1:1.33
Topology
MAX253
Length
9 mm
Height
6.35 mm
Width
9.52 mm
UL-No.
94V-0
Weight
1 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85043180900
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?