Cart

78253/55JVC

MURATA PS 78253/55JVC

image shown is a representation only

MURATA PS

78253 TRANSF 1:1.33 SMD 4kV
Supplier: Murata Power Solutions
Matchcode: FET
Rutronik No.: FETRA1331
Unit Pack: 50
MOQ: 100
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.73 $
373.00 $

Prices

100 3.73 $
150 3.67 $
200 3.61 $

Parameter

Topology
MAX253
Mounting
SMD
Switch frequenc
500 kHz
Dielec.strength
4 kV
Turns ratio
1:1.33
UL-No.
94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?