Cart

78253/35MVC

MURATA PS 78253/35MVC

image shown is a representation only

MURATA PS

78253 TRANSF 1:2,14 SMD 4kV
Supplier: Murata Power Solutions
Matchcode: FET
Rutronik No.: FETRA1382
Unit Pack: 50
MOQ: 50
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.59 $
179.50 $

Prices

50 3.59 $
100 3.52 $
200 3.46 $
400 3.41 $

Parameter

Topology
MAX253
Mounting
SMD
Switch frequenc
500 kHz
Dielec.strength
0.5 kV
UL-No.
94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?