Cart

7805SR-C

MURATA PS 7805SR-C

image shown is a representation only

MURATA PS

SwitchReg.7.5-36 to 5.0V 0.5A
Supplier: Murata Power Solutions
Matchcode: 7805SR-C
Rutronik No.: ICDCDC2640
Unit Pack: 100
MOQ: 100
package: SIP3
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
14.34 $
1,434.00 $

Prices

100 14.34 $
200 13.37 $
300 12.30 $
400 11.97 $

Parameter

Power
2.5 W
Vin(min)
7.5 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
5 V(DC)
Reg./Unreg.
REG
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP3
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?