Cart

76601/1C

MURATA PS 76601/1C

image shown is a representation only

MURATA PS

76601 TRANSF 1:1 THT
Supplier: Murata Power Solutions
Matchcode: FET
Rutronik No.: FETRA1337
Unit Pack: 50
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.22 $
111.00 $

Prices

50 2.22 $
100 2.18 $
200 2.14 $
400 2.11 $

Parameter

Mounting
THT
Turns ratio
1:1
T(A)min
0 °C
T(A)max
70 °C
UL-No.
UL 94 V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85043180900
Country
Slovenia
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?