Cart

54100C

MURATA PS 54100C

image shown is a representation only

MURATA PS

5410 SMD 1:1:100 14800uH 1,2kV
Supplier: Murata Power Solutions
Matchcode: INDCST54100C
Rutronik No.: IND16198
Unit Pack: 450
MOQ: 450
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.60 $
720.00 $

Prices

450 1.60 $
900 1.57 $
1,350 1.55 $

Parameter

Inductance
14800 µH
Mounting
THT
Current I
15000 mA
Turns Ratio
1:1:100
Frequency range
500000 Hz
Technology
SWITCH
Length
9 mm
Width
10.8 mm
Height
8.2 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85043180900
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?