Cart

51105C

MURATA PS 51105C

image shown is a representation only

MURATA PS

5100 1000uH 3300mA 10%
Supplier: Murata Power Solutions
Matchcode: INDK2X1000U10%
Rutronik No.: IND12811
Unit Pack: 60
MOQ: 60
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.94 $
176.40 $

Prices

60 2.94 $
420 2.88 $
840 2.82 $
1,200 2.77 $

Parameter

Inductance
1000X2 µH
Mounting
THT
Current I
3300 mA
DCR
0.038 Ohm
Enclosure type
OPEN
Technology
WIREWOUND
Length
24 mm
Width
21 mm
Height
10 mm
T(A)min
-40 °C
T(A)max
125 °C
Design
VERTICAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Series
5100
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?