Cart

46683C

MURATA PS 46683C

image shown is a representation only

MURATA PS

46683C 68uH 1050mA 20% WWT
Supplier: Murata Power Solutions
Matchcode: INDC68U20%
Rutronik No.: IND16155
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6205 $
620.50 $

Prices

1,000 0.6205 $
4,000 0.6093 $
6,000 0.598 $
8,000 0.5867 $

Parameter

Mounting
SMD
Inductance
68 µH
Current rated
1050 mA
Current sat.
1050 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.36 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7.3 mm
Width
7.3 mm
Height
4.55 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?