Cart

45682C

MURATA PS 45682C

image shown is a representation only

MURATA PS

4500 6,8uH 820mA 20% WWT
Supplier: Murata Power Solutions
Matchcode: INDC6,8U20%
Rutronik No.: IND11733
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5954 $
595.40 $

Prices

1,000 0.5954 $
4,000 0.5846 $
6,000 0.5738 $
8,000 0.5629 $

Parameter

Inductance
6.8 µH
Mounting
SMD
Current rated
2600 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
7800 mA
R(DC)max.
0.066 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7.3 mm
Width
7.3 mm
Height
3.55 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
0.64 g
Series
4500
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?