Cart

29472C

MURATA PS 29472C

image shown is a representation only

MURATA PS

2900 4,7uH 2300mA 20%
Supplier: Murata Power Solutions
Matchcode: INDC4,7U20%
Rutronik No.: IND11946
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6788 $
678.80 $

Prices

1,000 0.6788 $
2,000 0.6665 $
3,000 0.6542 $
4,000 0.6418 $

Parameter

Mounting
SMD
Inductance
4.7 µH
Current rated
2300 mA
Current sat.
2300 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.03 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7.2 mm
Width
7.2 mm
Height
4 mm
T(A)min
-40 °C
T(A)max
85 °C
Weight
0.7 g
Series
2900
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?