Cart

22R476C

MURATA PS 22R476C

image shown is a representation only

MURATA PS

22R 47000uH 27mA 10% WWT
Supplier: Murata Power Solutions
Matchcode: INDR27000U10%
Rutronik No.: IND15882
Unit Pack: 100
MOQ: 100
Packaging: BULK
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.9056 $
90.56 $

Prices

100 0.9056 $
1,200 0.8891 $
2,000 0.8727 $
3,600 0.8562 $

Parameter

Mounting
RADIAL
Inductance
47000 µH
Current rated
27 mA
Current sat.
27 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
169.4 Ohm
Design
FERRITE
Pitch
3 mm
Length
8.5 mm
Diameter
7.2 mm
T(A)min
-25 °C
T(A)max
70 °C
Series
2200R
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?