Cart

15103C

MURATA PS 15103C

image shown is a representation only

MURATA PS

1500 10uH 9,01A 10% WWT
Supplier: Murata Power Solutions
Matchcode: INDR10U10%
Rutronik No.: IND16298
Unit Pack: 40
MOQ: 40
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.76 $
70.40 $

Prices

40 1.76 $
400 1.73 $
800 1.70 $
1,200 1.67 $

Parameter

Mounting
RADIAL
Inductance
10 µH
Current rated
9010 mA
Current sat.
9010 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.0106 Ohm
Design
FERRITE
Pitch
14.5 mm
Height
21.3 mm
Diameter
16.8 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
30 MHz
Series
1500
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85045095200
Country
China
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?