1468431C

image shown is a representation only
MURATA PS
1400 680uH 3,1A 10% WWTSupplier: Murata Power Solutions
Matchcode: INDR680U15%
Rutronik No.: IND16383
Unit Pack: 15
MOQ: 15
Packaging: BULK
Parameter
- Mounting
- RADIAL
- Inductance
- 680 µH
- Current rated
- 3100 mA
- Current sat.
- 3100 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.173 Ohm
- Test frequency
- 0.001 MHz
- Design
- FERRITE
- Pitch
- 23.7 mm
- Height
- 1.5 mm
- Diameter
- 1.5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 1 MHz
- Quality
- 60
- Series
- 1400
- Automotive
- AEC-Q(200)
- Leadfree Defin.
- RoHS-conform
- Packaging
- BULK
- Customs Tariff No.
- 85045095200
- Country
- ABC-Code
- A
- Supplier Lead time
- 20 weeks