Cart

1447440C

MURATA PS 1447440C

image shown is a representation only

MURATA PS

1400 470uH 4,0A 10%
Supplier: Murata Power Solutions
Matchcode: INDR470U10%
Rutronik No.: IND15946
Unit Pack: 15
MOQ: 15
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.27 $
64.05 $

Prices

15 4.27 $
210 4.19 $
405 4.12 $
600 4.04 $

Parameter

Mounting
RADIAL
Inductance
470 µH
Current rated
4000 mA
Current sat.
4000 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.125 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Pitch
29 mm
Height
21.8 mm
Diameter
29.8 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
1.4 MHz
Series
1400
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85045095200
Country
China
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?