1447423C
1447423C
Description:
1400 470uH 2,3A 10% WWT
Supplier:
MURATA PS
Matchcode:
INDR470U10%
Rutronik No.:
IND11730
Unit Pack:
25
MOQ:
25
Packaging:
BULK
- Inductance
- 470 µH
- Mounting
- RADIAL
- Current rated
- 2300 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 2300 mA
- R(DC)max.
- 0.222 Ohm
- Test frequency
- 0.001 MHz
- Design
- FERRITE
- Pitch
- 23.3 mm
- Height
- 14 mm
- Diameter
- 24.4 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 2 MHz
- Weight
- 40 g
- Series
- 1400
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks