Cart

1433428C

MURATA PS 1433428C

image shown is a representation only

MURATA PS

1400 330uH 2,8A 10% WWT
Supplier: Murata Power Solutions
Matchcode: INDR330U10%
Rutronik No.: IND11843
Unit Pack: 25
MOQ: 25
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.64 $
66.00 $

Prices

25 2.64 $
250 2.59 $
750 2.54 $
1,500 2.50 $

Parameter

Mounting
RADIAL
Inductance
330 µH
Current rated
4100 mA
Current sat.
4100 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.15 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Pitch
23.4 mm
Height
14 mm
Diameter
24.4 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
2.5 MHz
Weight
40 g
Series
1400
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?