Cart

1433393C

MURATA PS

1433 33uH 9300mA 10% WWT
Supplier: Murata Power Solutions
Matchcode: INDR33U10%
Rutronik No.: IND16854
Unit Pack: 25
MOQ: 25
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.80 $
70.00 $

Prices

25 2.80 $
175 2.75 $
275 2.70 $
400 2.65 $

Parameter

Mounting
RADIAL
Inductance
33 µH
Current rated
4100 mA
Current sat.
4100 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.015 Ohm
Design
FERRITE
Height
24.4 mm
Diameter
27 mm
T(A)min
-40 °C
T(A)max
85 °C
Series
1400
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85045095200
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?