Cart

1422441C

MURATA PS 1422441C

image shown is a representation only

MURATA PS

1400 220uH 4,1A 10%
Supplier: Murata Power Solutions
Matchcode: INDR220U10%
Rutronik No.: IND12378
Unit Pack: 25
MOQ: 25
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.75 $
68.75 $

Prices

25 2.75 $
175 2.70 $
275 2.65 $
400 2.59 $

Parameter

Mounting
RADIAL
Inductance
220 µH
Current rated
4100 mA
Current sat.
4100 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.073 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Pitch
23.6 mm
Height
18.5 mm
Diameter
24.4 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
2.2 MHz
Weight
40 g
Series
1400
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?