Cart

1415449C

MURATA PS 1415449C

image shown is a representation only

MURATA PS

1400 150uH 4,9A 10%
Supplier: Murata Power Solutions
Matchcode: INDR150U10%
Rutronik No.: IND11778
Unit Pack: 25
MOQ: 25
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.77 $
69.25 $

Prices

25 2.77 $
250 2.72 $
750 2.67 $
1,500 2.61 $

Parameter

Mounting
RADIAL
Inductance
150 µH
Current rated
4900 mA
Current sat.
4900 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.051 Ohm
Design
FERRITE
Pitch
23.6 mm
Height
18.5 mm
Diameter
24.4 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
2.9 MHz
Series
1400
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?