Cart

1415440C

MURATA PS 1415440C

image shown is a representation only

MURATA PS

1400 150uH 4,0A 10% WWT
Supplier: Murata Power Solutions
Matchcode: INDR150U10%
Rutronik No.: IND12210
Unit Pack: 25
MOQ: 25
Packaging: BULK
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
2.61 $
65.25 $

Prices

25 2.61 $
250 2.56 $
750 2.52 $
1,500 2.47 $

Parameter

Inductance
150 µH
Mounting
RADIAL
Current rated
4000 mA
Tolerance
10 %
Technology
WIREWOUND
Current sat.
4000 mA
R(DC)max.
0.069 Ohm
Design
FERRITE
Pitch
23.5 mm
Height
14 mm
Diameter
24.4 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
3.4 MHz
Series
1400
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?