Cart

13R475C

MURATA PS

13R 4700uH 160mA 10% WWT
Supplier: Murata Power Solutions
Matchcode: INDR4700U10%
Rutronik No.: IND16868
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.634 $
126.80 $

Prices

200 0.634 $
4,000 0.6224 $
6,000 0.6109 $
8,000 0.5994 $

Parameter

Mounting
RADIAL
Inductance
4700 µH
Current rated
160 mA
Current sat.
160 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.0093 Ohm
Design
FERRITE
Height
13.5 mm
Diameter
9.5 mm
T(A)min
0 °C
T(A)max
70 °C
SFR
0.87 MHz
Series
13R
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?