Cart

13R104C

MURATA PS 13R104C

image shown is a representation only

MURATA PS

1300 100uH 1000mA 10%
Supplier: Murata Power Solutions
Matchcode: INDR100U10%
Rutronik No.: IND12809
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6254 $
125.08 $

Prices

200 0.6254 $
4,000 0.614 $
6,000 0.6026 $
8,000 0.5913 $

Parameter

Mounting
RADIAL
Inductance
100 µH
Current rated
1000 mA
Current sat.
1000 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.24 Ohm
Design
FERRITE
Pitch
5 mm
Height
13.5 mm
Diameter
9.5 mm
T(A)min
-40 °C
T(A)max
85 °C
Weight
2.4 g
Series
1300R
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?