Cart

11R104C

MURATA PS

1100R 100uH 350mA 10% WWT
Supplier: Murata Power Solutions
Matchcode: INDR100U10%
Rutronik No.: IND16966
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3261 $
65.22 $

Prices

200 0.3261 $
4,000 0.3202 $
7,600 0.3142 $
11,200 0.3083 $

Parameter

Mounting
RADIAL
Inductance
100 µH
Current rated
350 mA
Current sat.
350 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
01.1 Ohm
Design
FERRITE
Pitch
2 mm
Height
7.5 mm
Diameter
5 mm
T(A)min
-40 °C
T(A)max
85 °C
Series
1100R
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?