Cart

1001C

MURATA PS 1001C

image shown is a representation only

MURATA PS

1001 TRANSF 1:1 THT 2kV
Supplier: Murata Power Solutions
Matchcode: FET
Rutronik No.: FETRA1293
Unit Pack: 30
MOQ: 30
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.79 $
143.70 $

Prices

30 4.79 $
60 4.70 $
90 4.62 $
120 4.54 $
180 4.46 $

Parameter

Topology
PULSE
Mounting
THT
Dielec.strength
2 kV
Turns ratio
1:1
Length
15.06 mm
T(A)min
0 °C
Height
15.75 mm
T(A)max
70 °C
Width
15.06 mm
UL-No.
94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85043180900
Country
Slovenia
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?