Cart

STL2-2100GGG-014 B15,8 C2,7U

MPEGARRY

14P PINHEADER STR 2R
Supplier: MPE-Garry
Matchcode: STL22100GGG014B158C27U
Rutronik No.: COREC25461
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
Soon available
0.3867 $
0.39 $

Prices

1 0.3867 $
1,000 0.3739 $
2,500 0.3611 $
5,000 0.3483 $

Parameter

No.of contacts
14
Number of rows
02
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?