Cart

STL1-1260GGT-020U

MPEGARRY

20P PINHEADER STR 1R THT 2.54MM
Supplier: MPE-Garry
Matchcode: STL11260GGT020U
Rutronik No.: COREC24353
Unit Pack: 400
MOQ: 1200
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.3602 $
432.24 $

Prices

1,200 0.3602 $
2,800 0.3479 $
5,200 0.3356 $

Parameter

No.of contacts
20
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?