Cart

STL1-1260GGT-006U

MPEGARRY

6 P PIN HEADER ST 1 ROW 2.54
Supplier: MPE-Garry
Matchcode: STL11260GGT006U
Rutronik No.: COREC21160
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1154 $
0.12 $

Prices

1 0.1154 $
10,000 0.1116 $
25,000 0.1078 $
50,000 0.104 $

Parameter

No.of contacts
06
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?