Cart

STL1-1130GGT-002U

MPEGARRY

02P PINHEADER ST 1R 2.54MM
Supplier: MPE-Garry
Matchcode: STL11130GGT002U
Rutronik No.: COREC21118
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0378 $
37.80 $

Prices

1,000 0.0378 $
10,000 0.0365 $
25,000 0.0353 $
50,000 0.034 $

Parameter

No.of contacts
02
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?