Cart

STL1-1060GTT-15-006U

MPEGARRY

06P PINHEADER INSULATOR H.1,5mm
Supplier: MPE-Garry
Matchcode: STL11060GTT15006U
Rutronik No.: COREC28260
Unit Pack: 1000
MOQ: 1000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.1203 $
120.30 $

Prices

1,000 0.1203 $
5,000 0.1163 $
10,000 0.1123 $
20,000 0.1084 $

Parameter

No.of contacts
06
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?