BS-B-0180
BS-B-0180
Description:
BRUSHSTRIP NYLON L=180MM TYP B
Supplier:
MPEGARRY
Matchcode:
BSB180
Rutronik No.:
CONN6381
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- No.of contacts
- 00
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- BS-B
- Family
- STRIP
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 7 weeks