904-1-004-1-NFX-XR1-0-0-0-0A12
904-1-004-1-NFX-XR1-0-0-0-0A12
Description:
04P FEMALEHEADER 1R STR SMD
Supplier:
MPEGARRY
Matchcode:
90410041NFXXR10000A12
Rutronik No.:
CONN6241
Unit Pack:
800
MOQ:
28800
Packaging:
REEL
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Series
- 904-1-XXX
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks