804-UUA-050-0250-127-28-5A15
804-UUA-050-0250-127-28-5A15
Description:
IDC Cable 50P 1.27mm, L=250mm
Supplier:
binder mpe
Matchcode:
804UUA0500250127285A15
Rutronik No.:
CABLE3857
Unit Pack:
200
MOQ:
200
Packaging:
BAG
- Family
- CABLE ASS.
- Brand
- NO BRAND
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks