Cart

686-1-002-X-KS0

MPEGARRY

02P CRIMP HOUSING 2,50MM 1R
Supplier: MPE-Garry
Matchcode: 6861002XKS0
Rutronik No.: COREC37763
Unit Pack: 1000
MOQ: 6000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0179 $
107.40 $

Prices

6,000 0.0179 $
10,000 0.0173 $
25,000 0.0167 $
50,000 0.0162 $

Parameter

No.of contacts
02
Contact style
2.50 mm
Number of rows
01
Contact pitch
N/A
Termin.style
CRIMP
Contact plating
N/A
Contact plating
STRAIGHT
Current rating
686
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85472000900
Country
China
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?