Cart

678-1-TX-XR

MPEGARRY

01P CRIMP CONTACT 24-28 AWG
Supplier: MPE-Garry
Matchcode: 6781TXXR
Rutronik No.: COREC31788
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0279 $
279.00 $

Prices

10,000 0.0279 $
30,000 0.0269 $
50,000 0.026 $

Parameter

No.of contacts
01
Number of rows
01
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
678
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?