Cart

664-2-008-0-T-KS0

MPEGARRY

08P MALE HEADER 1,27MM 1R SMT
Supplier: MPE-Garry
Matchcode: 66420080TKS0
Rutronik No.: COREC35106
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.693 $
0.69 $

Prices

1 0.693 $
1,000 0.67 $
1,500 0.6471 $
2,500 0.6242 $

Parameter

No.of contacts
08
Contact style
1.27 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.2
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?