Cart

43R013311

MPEGARRY

CONNECT.FEMALE OUTLET 155°
Supplier: MPE-Garry
Matchcode: 43R013311
Rutronik No.: CONIO2105
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.25 $
225.00 $

Prices

100 2.25 $
200 2.17 $
500 2.10 $
1,000 2.02 $

Parameter

No.of contacts
03
Number of rows
01
Contact pitch
FEMALE
Termin.style
PRESS-FIT
Contact plating
N/A
Orientation
STRAIGHT
Series
637
Family
IEC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?